Bivar FLP25R6.5-SUR technical specifications.
| Body Length | 6.5inch |
| Color | Red |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 165.1mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLP2 |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP25R6.5-SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.