Bivar FLP25V4.5-UBW technical specifications.
| Lens Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Flp |
| Shape | Round |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP25V4.5-UBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.