Bivar FLP2DV4.0-SUG technical specifications.
| Color | Green |
| Lens Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLP2DV4.0-SUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.