Bivar FLP2R2.9-SYG technical specifications.
| Color | Green, Yellow |
| Lens Size | 5.08mm |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| Series | FLP2R |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP2R2.9-SYG to view detailed technical specifications.
No datasheet is available for this part.