Bivar FLP2R5.0-SUR technical specifications.
| Color | Red |
| Lens Style | Clear |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLP2 |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP2R5.0-SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.