Bivar FLP5R12.0-SUR technical specifications.
| Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FLP5 |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLP5R12.0-SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.