Bivar FLP5R12.0-UG technical specifications.
| Color | Green |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5R12.0-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
