Bivar FLP5V11.0-UG technical specifications.
| Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FLP5 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLP5V11.0-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
