
The FLP5V12.0-SG is a green LED with a luminous intensity of 50 millicandelas and a voltage rating of 2.1 volts. It is packaged in a tray with 100 LEDs per unit and is available in a lead-free version. The LED has a clear lens style and is designed for through-hole mounting.
Bivar FLP5V12.0-SG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5V12.0-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.