Bivar FLP5V12.0-UR technical specifications.
| Color | Red |
| Lens Style | Clear, Flat |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5V12.0-UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.