Bivar FLP5V3.0-UBW.6K technical specifications.
| Color | Blue |
| Lens Style | Clear |
| Luminous Intensity | 400mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| Voltage Rating | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5V3.0-UBW.6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.