Bivar FLP5V5.0-UW0.6K technical specifications.
| Color | White |
| Lens Color | Clear |
| Luminous Intensity | 1000mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5V5.0-UW0.6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.