Bivar FLPF-10.0 technical specifications.
| Body Length | 254mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 254mm |
| Lens Style | Flat |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPF-10.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.