Bivar FLPIRV14.0PT940 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 100 |
| Packaging | Tray |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPIRV14.0PT940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.