Bivar FLPO-1.5 technical specifications.
| Color | Clear |
| Lens Size | 3.2mm |
| Lens Style | Flat, Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPO-1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.