Bivar FLPO-5.0 technical specifications.
| Color | Clear |
| Length | 5inch |
| Lens Style | Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPO-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.