
Bivar FLPO-6.0 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 6inch |
| Lens Style | Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPO-6.0 to view detailed technical specifications.
No datasheet is available for this part.