Bivar FLPOR2.5-SBC technical specifications.
| Color | Green, Red |
| Lens Color | Clear |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FLPOR |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLPOR2.5-SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.