Bivar FLPR-UG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Size | 3.3mm |
| Lens Style | Round |
| Mount | Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | FLPR |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.