Bivar FLPR1-12.0 technical specifications.
| Color | Clear |
| Length | 12inch |
| Lens Size | 6.7mm |
| Lens Style | Rectangular |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR1-12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.