Bivar FLPR1-2.5 technical specifications.
| Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | FLPR1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR1-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.