Bivar FLPR1-2.75 technical specifications.
| Color | Clear |
| Length | 2.75inch |
| Lens Size | 6.7mm |
| Lens Style | Rectangular |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR1-2.75 to view detailed technical specifications.
No datasheet is available for this part.