Bivar FLPR10.0-SUG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Panel, Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | FLPR |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR10.0-SUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.