Bivar FLPR1R11.0-SY technical specifications.
| Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR1R11.0-SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.