The FLPR2.5-BC is a green and red LED with a voltage rating of 2V and a current rating of 20mA. It features a clear lens style and a viewing angle of 20°. The LED is available in a package quantity of 100 and is packaged in a tray. It is suitable for through hole mount applications.
Bivar FLPR2.5-BC technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR2.5-BC to view detailed technical specifications.
No datasheet is available for this part.