Bivar FLPR2.5-SR technical specifications.
| Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 250mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Flp |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLPR2.5-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.