Bivar FLPR3.0-BC-R/Y technical specifications.
| Color | Red, Yellow |
| Lens Color | Clear |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Flp |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR3.0-BC-R/Y to view detailed technical specifications.
No datasheet is available for this part.