Bivar FLPR3.0-SUGL technical specifications.
| Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 1000mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR3.0-SUGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.