Bivar FLPR4.0-SBC technical specifications.
| Body Length | 4inch |
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR4.0-SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.