The Bivar FLPR5.0-BC-Y/G is a 2V LED emitter with a luminous intensity of 6 millicandela and a viewing angle of 40 degrees. It features a clear lens style and is available in a clear, green, or red color. The LED is constructed from polycarbonate material and is rated for a current of 20 milliamps. It is packaged in a tray with 100 units per package and is suitable for through-hole mounting.
Bivar FLPR5.0-BC-Y/G technical specifications.
| Color | Clear, Green, Red |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 6mcd |
| Material | PC, Polycarbonate |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar FLPR5.0-BC-Y/G to view detailed technical specifications.
No datasheet is available for this part.