Bivar FLPR6.0-H-RP technical specifications.
| Body Length | 6inch |
| Color | Red |
| Current | 20mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 152.5mm |
| Lens Style | Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR6.0-H-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.