Bivar FLPR6.0-SR technical specifications.
| Body Length | 6inch |
| Color | Red |
| Current | 20mA |
| Length | 154mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 250mcd |
| Mount | Through Hole, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR6.0-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.