Bivar FLPR6.0-SY technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Viewing Angle | 20° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR6.0-SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.