Bivar FLPV-SG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.