Bivar FLPV10.0-G technical specifications.
| Color | Clear, Green |
| Lens Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV10.0-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.