Bivar FLPV12.0-UG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 800mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV12.0-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
