Bivar FLPV3.0-SA technical specifications.
| Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 350mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV3.0-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.