Bivar FLPV3.0-SBC-Y/G technical specifications.
| Color | Green, Yellow |
| Lens Color | Clear |
| Luminous Intensity | 400mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV3.0-SBC-Y/G to view detailed technical specifications.
No datasheet is available for this part.