Bivar FLPV3.0-SG technical specifications.
| Body Length | 76.2mm |
| Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 120mcd |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV3.0-SG to view detailed technical specifications.
No datasheet is available for this part.