Bivar FLPV6.0-SBC technical specifications.
| Body Length | 6inch |
| Color | Green, Red |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 152.5mm |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 150mcd |
| Mount | PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV6.0-SBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.