Bivar FLPV6.0-SR technical specifications.
| Color | Red |
| Length | 154mm |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 250mcd |
| Mount | PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV6.0-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.