Bivar FLPV9.0-SR technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 250mcd |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | Flp |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPV9.0-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.