Bivar FR-800 technical specifications.
| Length | 200mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TEMP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar FR-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
