Bivar H-100C technical specifications.
| Body Length | 7.2mm |
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Material | Nylon |
| Outside Diameter | 3.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.