Bivar H-180C-LP technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 0.335inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | H-180C-LP |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-180C-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.