Bivar H-278C-2 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H-278C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-278C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.