Bivar H-303CR-1-100 technical specifications.
| Color | Black |
| Length | 0.415inch |
| Material | Nylon |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | H-303CR |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-303CR-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
