Bivar H100CBC technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H100CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.