Bivar H100CGDL technical specifications.
| Color | Green |
| Current | 2mA |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| Viewing Angle | 45° |
| Voltage Rating | 1.9V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H100CGDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
