Bivar H100CHD5V technical specifications.
| Color | Red |
| Current | 10mA |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H100CHD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.